Part Details for 7025S25FB by Integrated Device Technology Inc
Overview of 7025S25FB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 7025S25FB
7025S25FB CAD Models
7025S25FB Part Data Attributes:
|
7025S25FB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7025S25FB
Integrated Device Technology Inc
Dual-Port SRAM, 8KX16, 25ns, CMOS, FP-84
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | DFP, QFL84,1.2SQ | |
Pin Count | 84 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-XQFP-F84 | |
JESD-609 Code | e0 | |
Length | 29.21 mm | |
Memory Density | 131072 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 84 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Equivalence Code | QFL84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.34 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.21 mm |
Alternate Parts for 7025S25FB
This table gives cross-reference parts and alternative options found for 7025S25FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7025S25FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7025L25FB | FPACK-84, Tray | Integrated Device Technology Inc | 7025S25FB vs 7025L25FB |
IDT7025S25FB | Dual-Port SRAM, 8KX16, 25ns, CMOS, FP-84 | Integrated Device Technology Inc | 7025S25FB vs IDT7025S25FB |
7025S25FGB | Dual-Port SRAM | Integrated Device Technology Inc | 7025S25FB vs 7025S25FGB |
7025S25FG | Dual-Port SRAM | Integrated Device Technology Inc | 7025S25FB vs 7025S25FG |
7025L25FG8 | Dual-Port SRAM | Integrated Device Technology Inc | 7025S25FB vs 7025L25FG8 |
IDT7025L25F | Dual-Port SRAM, 8KX16, 25ns, CMOS, FP-84 | Integrated Device Technology Inc | 7025S25FB vs IDT7025L25F |
7025S25FGB8 | Dual-Port SRAM | Integrated Device Technology Inc | 7025S25FB vs 7025S25FGB8 |
IDT7025S25FG | Dual-Port SRAM, 8KX16, 25ns, CMOS, FP-84 | Integrated Device Technology Inc | 7025S25FB vs IDT7025S25FG |
IDT7025L25FB | Dual-Port SRAM, 8KX16, 25ns, CMOS, FP-84 | Integrated Device Technology Inc | 7025S25FB vs IDT7025L25FB |
7025L25F | Dual-Port SRAM, 8KX16, 25ns, CMOS, FP-84 | Integrated Device Technology Inc | 7025S25FB vs 7025L25F |