Part Details for 7026L15JG8 by Integrated Device Technology Inc
Overview of 7026L15JG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7026L15JG8
7026L15JG8 CAD Models
7026L15JG8 Part Data Attributes:
|
7026L15JG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7026L15JG8
Integrated Device Technology Inc
Dual-Port SRAM, 16KX16, 15ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-84 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e3 | |
Memory Density | 262144 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 84 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 7026L15JG8
This table gives cross-reference parts and alternative options found for 7026L15JG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7026L15JG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7026L15JG | Dual-Port SRAM, 16KX16, 15ns, CMOS, PQCC84 | Renesas Electronics Corporation | 7026L15JG8 vs 7026L15JG |
7026S15J8 | PLCC-84, Reel | Integrated Device Technology Inc | 7026L15JG8 vs 7026S15J8 |
7026L15JG | Dual-Port SRAM, 16KX16, 15ns, CMOS, PQCC84, 1.150 X 1.150 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7026L15JG8 vs 7026L15JG |
IDT7026L15J | Dual-Port SRAM, 16KX16, 15ns, CMOS, PQCC84, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7026L15JG8 vs IDT7026L15J |
7026L15J8 | PLCC-84, Reel | Integrated Device Technology Inc | 7026L15JG8 vs 7026L15J8 |
7026L15J | PLCC-84, Tube | Integrated Device Technology Inc | 7026L15JG8 vs 7026L15J |
IDT7026S15J8 | Dual-Port SRAM, 16KX16, 15ns, CMOS, PQCC84, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7026L15JG8 vs IDT7026S15J8 |
7026L15JG8 | Dual-Port SRAM, 16KX16, 15ns, CMOS, PQCC84 | Renesas Electronics Corporation | 7026L15JG8 vs 7026L15JG8 |
7026S15J | PLCC-84, Tube | Integrated Device Technology Inc | 7026L15JG8 vs 7026S15J |
IDT7026L15J8 | Dual-Port SRAM, 16KX16, 15ns, CMOS, PQCC84, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7026L15JG8 vs IDT7026L15J8 |