70287-1153
Molex
Description: Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Overview of 70287-1153 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
PCV-1-153-10L Coilcraft Inc General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
MSS5131-153MLC Coilcraft Inc General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT
MSS7331-153MLB Coilcraft Inc General Purpose Inductor, 15uH, 20%, Ferrite-Core, 2929,

Price & Stock for 70287-1153 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 93M3130
Newark Cgrid Bkwy Hdr Dr Rt R Rtpn 15Sau 16Ckt |Molex 70287-1153 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 2713
  • 1 $2.1600
  • 10 $1.9100
  • 25 $1.8400
  • 50 $1.7700
  • 100 $1.7000
  • 250 $1.5300
$1.5300 / $2.1600 Buy Now
DISTI # 56R5652
Newark Cgrid Bkwy Hdr Dr Rtpn 15Sau 16Ckt |Molex 70287-1153 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.0800
$1.0800 Buy Now
DISTI # 538-70287-1153
Mouser Electronics Headers & Wire Housings CGrid Bkwy Hdr DR Rt R RtPn 15''SAu 16Ckt RoHS: Compliant 0
  • 2,500 $0.9970
$0.9970 Order Now
Onlinecomponents.com 2.54mm Pitch C-Grid® Header, Breakaway, Dual Row, Vertical, with Retention Pin, 16 Circuits, 8.13mm Mating Pin Length, 0.38µm Gold (Au) Selective Plating RoHS: Compliant 2713 Partner Stock
  • 70 $1.0200
  • 350 $1.0100
  • 700 $0.9690
  • 1,400 $0.9590
  • 2,500 $0.9490
  • 5,000 $0.8160
  • 10,000 $0.7450
$0.7450 / $1.0200 Buy Now
DISTI # 33591363
Verical Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Bag RoHS: Compliant Min Qty: 62 Package Multiple: 1 Americas - 2713
  • 1 $1.0100
  • 350 $0.9900
  • 700 $0.9700
  • 1,400 $0.9500
  • 2,500 $0.9400
$0.9400 / $1.0100 Buy Now
Quest Components   1516
  • 1 $3.1904
  • 408 $1.3160
  • 761 $1.1964
$1.1964 / $3.1904 Buy Now
DISTI # 702871153-MOL
TME 70287-1153 Min Qty: 30 2713
  • 30 $1.4065
  • 350 $1.2366
  • 700 $1.2052
  • 1,400 $1.1895
  • 2,500 $1.1765
$1.1765 / $1.4065 Buy Now
Chip 1 Exchange INSTOCK 3526
RFQ
Master Electronics 2.54mm Pitch C-Grid® Header, Breakaway, Dual Row, Vertical, with Retention Pin, 16 Circuits, 8.13mm Mating Pin Length, 0.38µm Gold (Au) Selective Plating RoHS: Compliant 2713 Partner Stock
  • 70 $1.0200
  • 350 $1.0100
  • 700 $0.9690
  • 1,400 $0.9590
  • 2,500 $0.9490
  • 5,000 $0.8160
  • 10,000 $0.7450
$0.7450 / $1.0200 Buy Now
DISTI # 10195534
TestEquity LLC Molex 70287-1153 2.54mm Pitch C-Grid Header, Breakaway, Dual Row, Vertical, with Retention Pin, 16 Circuits, 8.13mm Mating Pin Length, 0.38um Gold (Au) Selective Plating 2713
  • 1 $1.0800
$1.0800 Buy Now

CAD Models for 70287-1153 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 70287-1153 by Molex

70287-1153
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
Samacsys Manufacturer
Molex
Body Breadth
0.2 inch
Body Depth
0.09 inch
Body Length
0.8 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
600VAC V
Durability
25 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
120 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
15u inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.125 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
16
UL Flammability Code
94V-0
Want to compare parts?
  1. 70287-1153
    Molex
    Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
    VS

Related Parts for 70287-1153

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70287-1153 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70287-1153 by Molex

Select Manufacturer
Which Manufacturer of 70287-1153 would you like to use for your alert(s)?
  • Please alert me when 70287-1153 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 70287-1153 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70287-1153 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 70287-1153 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70287-1153.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70287-1153 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: