Part Details for 7029-3379 by Amphenol SV Microwave
Overview of 7029-3379 by Amphenol SV Microwave
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7029-3379
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8170
|
Newark | Coax Cable, Sma Plug-Sma Plug, 6", Connector To Connector:90° Sma Plug To 90° Sma Plug, Coaxial Cable Type:0.047" Flexible, Impedance:50Ohm, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Sv Microwave 7029-3379 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$47.6500 | Buy Now |
DISTI #
1678-7029-3379-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 6" Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
12 In Stock |
|
$141.5620 / $159.6600 | Buy Now |
DISTI #
ASV7029-3379
|
Heilind Electronics | SMA MALE RA TO SMA MALE RA 6 C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.92mm Male R/A to 2.92mm Male R/A 6" Cable Assembly for .047 Cable RoHS: Compliant | 0 |
|
$146.1400 / $362.1600 | Buy Now |
DISTI #
62434032
|
Verical | 7029-3379 Min Qty: 2 Package Multiple: 1 | Americas - 25 |
|
$59.4043 / $66.8329 | Buy Now |
DISTI #
ASV7029-3379
|
Interstate Connecting Components | SMA MALE RA TO SMA MALE RA 6 C | 0 |
|
Buy Now | |
DISTI #
7029-3379
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$135.0000 / $156.0100 | Buy Now |