Part Details for 702943500 by Wurth Elektronik
Overview of 702943500 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 702943500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC5676
|
Newark | Pcb Spacer/Support, 17Mm, Nylon 6.6, Pcb Support Type:Screw Mount Lock-In Support, Pcb Support Material:Nylon 6.6 (Polyamide 6.6), Height:17.0Mm, External Width:7.1Mm, Product Range:Wa-Snsr Series, Svhc:No Svhc (15-Jan-2 Rohs Compliant: Yes |Wurth Elektronik 702943500 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2040 / $0.3220 | Buy Now |
DISTI #
732-12515-ND
|
DigiKey | SELF-RETAINING SPACER 17,0 MM Min Qty: 1 Lead time: 11 Weeks Container: Bag |
398 In Stock |
|
$0.1960 / $0.3100 | Buy Now |
DISTI #
710-702943500
|
Mouser Electronics | Standoffs & Spacers Self-retain spacer 19.1mm WA-SNSR RoHS: Compliant | 0 |
|
$0.1960 / $0.3100 | Order Now |
DISTI #
2987531
|
element14 Asia-Pacific | PCB SPACER/SUPPORT, 17MM, NYLON 6.6 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2677 / $0.3331 | Buy Now |
DISTI #
2987531
|
Farnell | PCB SPACER/SUPPORT, 17MM, NYLON 6.6 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$0.3077 / $0.3253 | Buy Now |
Part Details for 702943500
702943500 CAD Models
702943500 Part Data Attributes
|
702943500
Wurth Elektronik
Buy Now
|
Compare Parts:
702943500
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |