Part Details for 702A.DG by IDEAL-TEK SA
Overview of 702A.DG by IDEAL-TEK SA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 702A.DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC1488
|
Newark | Tweezer, Bent/Round, 115Mm, Tweezer Type:Component Positioning, Tweezer Tip Type/Style:Bent, Round, Overall Length:115Mm, Tweezer Body Material:Pom (Polyoxymethylene), Glass Fibre Reinforced, Tweezer Tip Material:Pom Rohs Compliant: Yes |Ideal-Tek 702A.DG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$4.4500 | Buy Now |
DISTI #
IDL-702A.DG
|
TME | Tweezers, non-magnetic,high rigidity, Tipwidth: 1mm Min Qty: 1 | 46 |
|
$3.3200 / $3.7300 | Buy Now |