-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMPM FEMALE TO 2.92MM MALE CABLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC9238
|
Newark | Rf Cord, Smpm Jack-2.92Mm Plug, 152.4Mm, Connector Type A:Smpm Straight Jack, Connector Type B:2.92Mm Straight Plug, Coaxial Cable Type:0.047" Semi Rigid, Impedance:50Ohm, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm Rohs Compliant: Yes |Amphenol Sv Microwave 7032-6757 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$44.2400 | Buy Now |
DISTI #
7032-6757-ND
|
DigiKey | CBL ASSY SMPM-2.92MM JACK-PLG 6" Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
83 In Stock |
|
$146.1242 / $164.8000 | Buy Now |
DISTI #
ASV7032-6757
|
Heilind Electronics | SMPM FEMALE TO 2.92MM MALE CABLE ASSY | Americas - 2 in Stock |
|
$141.9415 / $165.4682 | Buy Now |
|
Onlinecomponents.com | SMPM Female to 2.92mm Male Cable Assembly for .047 Cable (OAL 6") RoHS: Compliant |
25 In Stock |
|
$133.2600 / $340.3600 | Buy Now |
DISTI #
ASV7032-6757
|
Interstate Connecting Components | SMPM FEMALE TO 2.92MM MALE CABLE ASSY | 7 |
|
$141.9415 / $165.4682 | Buy Now |
DISTI #
7032-6757
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$123.1100 / $142.2500 | Buy Now |
|
Master Electronics | SMPM Female to 2.92mm Male Cable Assembly for .047 Cable (OAL 6") RoHS: Compliant |
25 In Stock |
|
$133.2600 / $340.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7032-6757
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
7032-6757
Amphenol SV Microwave
SMPM FEMALE TO 2.92MM MALE CABLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Connector Side1 | 2.92MM PLUG | |
Connector Side2 | SMPM JACK | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.152 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |