Part Details for 7032-9435 by Amphenol SV Microwave
Overview of 7032-9435 by Amphenol SV Microwave
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 7032-9435
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK3378
|
Newark | Cble Assy, Smpm R/A Jack-2.92Mm Plug, 3", Connector To Connector:90° Smpm Jack To 2.92Mm Plug, Coaxial Cable Type:0.047" Superflex, Impedance:50Ohm, Cable Length - Imperial:3", Cable Length - Metric:76.2Mm, Jacket Color:- Rohs Compliant: Yes |Amphenol Sv Microwave 7032-9435 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$272.6000 | Buy Now |
DISTI #
1678-7032-9435-ND
|
DigiKey | CBL ASSY 2.92MM-SMPM PLG-JACK 3" Min Qty: 1 Lead time: 13 Weeks Container: Bag |
19 In Stock |
|
$313.5828 / $351.0300 | Buy Now |
DISTI #
ASV7032-9435
|
Heilind Electronics | SMPM FEMALE RA TO 2.92MM MALE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$269.6400 / $502.0200 | Buy Now |
DISTI #
ASV7032-9435
|
Interstate Connecting Components | SMPM FEMALE RA TO 2.92MM MALE | 0 |
|
Buy Now |