Part Details for 7032-9725 by Amphenol SV Microwave
Overview of 7032-9725 by Amphenol SV Microwave
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7032-9725
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4028
|
Newark | Cable Assy, Smpm R/A Rcpt-Rcpt, 12", Connector To Connector:90° Smpm Jack To Smpm Jack, Coaxial Cable Type:0.047" Flexible, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:304.8M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Sv Microwave 7032-9725 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$142.7600 / $161.0200 | Buy Now |
DISTI #
1678-7032-9725-ND
|
DigiKey | SMPM FEMALE R/A TO SMPM FEMALE 1 Min Qty: 1 Lead time: 13 Weeks Container: Bag |
21 In Stock |
|
$141.3286 / $159.3900 | Buy Now |
DISTI #
ASV7032-9725
|
Heilind Electronics | SMPM FEMALE RA TO SMPM FEMALE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMPM Female R/A to SMPM Female 12" Cable Assembly for .047 Cable RoHS: Compliant | 0 |
|
$128.8800 / $319.3900 | Buy Now |
DISTI #
ASV7032-9725
|
Interstate Connecting Components | SMPM FEMALE RA TO SMPM FEMALE | 0 |
|
Buy Now |
Part Details for 7032-9725
7032-9725 CAD Models
7032-9725 Part Data Attributes:
|
7032-9725
Amphenol SV Microwave
Buy Now
|
Compare Parts:
7032-9725
Amphenol SV Microwave
|
Samacsys Manufacturer | Amphenol SV MICROWAVE |