Part Details for 7032-9734 by Amphenol Corporation
Overview of 7032-9734 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7032-9734
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7032-9734
|
Avnet Americas | RF / Coaxial Cable Assembly, SMPM Jack to SMPM Jack, 0.085" Flexible, 50 ohm, 6 ", 152.4 mm - Bag (Alt: 7032-9734) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$161.2669 / $252.6531 | Buy Now |
DISTI #
77AK6376
|
Avnet Americas | RF / Coaxial Cable Assembly, SMPM Jack to SMPM Jack, 0.085" Flexible, 50 ohm, 6 ", 152.4 mm - Bulk (Alt: 77AK6376) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 10 Partner Stock |
|
$221.2000 / $249.4800 | Buy Now |
DISTI #
523-70329734
|
Mouser Electronics | RF Cable Assemblies SMPM Female VITA 67.3 to SMPM Female VITA 67.3 6" Cable Assembly for .085 Cable RoHS: Compliant | 8 |
|
$196.3400 / $228.4100 | Buy Now |
DISTI #
7032-9734
|
Avnet Americas | RF / Coaxial Cable Assembly, SMPM Jack to SMPM Jack, 0.085" Flexible, 50 ohm, 6 ", 152.4 mm - Bag (Alt: 7032-9734) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$161.2669 / $252.6531 | Buy Now |
DISTI #
77AK6376
|
Avnet Americas | RF / Coaxial Cable Assembly, SMPM Jack to SMPM Jack, 0.085" Flexible, 50 ohm, 6 ", 152.4 mm - Bulk (Alt: 77AK6376) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 10 Partner Stock |
|
$221.2000 / $249.4800 | Buy Now |