Part Details for 7035 BL001 by Alpha Wire
Overview of 7035 BL001 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7035 BL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B8639
|
Newark | Hu Wire Pvc/1000 Ft |Alpha Wire 7035 BL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$837.1900 / $959.4100 | Buy Now |
DISTI #
7035BL001-ND
|
DigiKey | HOOK-UP STRND 14AWG BLU 1000' Min Qty: 1 Lead time: 32 Weeks Container: Spool |
1 In Stock |
|
$865.5020 / $1,125.1500 | Buy Now |
DISTI #
602-7035-1000-06
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$894.3100 / $962.6400 | Order Now |
DISTI #
73560213
|
RS | Hook-Up Wire, 14 AWG, 19x27, 0.016 in., 0.107 in., -55 degC, Blue PVC | Alpha Wire 7035 BL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$940.1400 / $1,111.0700 | RFQ |
DISTI #
7035-BL001
|
TME | Wire, HookUp Wire, stranded, Cu, 14AWG, PVC, blue, 300V, 305m, 1000ft Min Qty: 1 | 0 |
|
$614.3300 | RFQ |
DISTI #
1743336
|
Farnell | WIRE, BLU, 14AWG, 19/0.0147, 304.8M RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$683.8410 | Buy Now |
Part Details for 7035 BL001
7035 BL001 CAD Models
7035 BL001 Part Data Attributes
|
7035 BL001
Alpha Wire
Buy Now
|
Compare Parts:
7035 BL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |