Part Details for 7035 GR005 by Alpha Wire
Overview of 7035 GR005 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7035 GR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9449
|
Newark | Hook Up Wire, Irradiated Pvc Insulation, 7035 Green 100 Ft Rohs Compliant: Yes |Alpha Wire 7035 GR005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$233.6200 / $236.0000 | Buy Now |
DISTI #
A7035G-100-ND
|
DigiKey | HOOK-UP STRND 14AWG GREEN Min Qty: 100 Lead time: 32 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.6882 | Buy Now |
DISTI #
602-7035-100-04
|
Mouser Electronics | Hook-up Wire 14AWG 19/27 IRRPVC 100ft SPOOL GREEN RoHS: Compliant | 2 |
|
$192.5000 / $240.7200 | Buy Now |
DISTI #
73560218
|
RS | Hook-Up Wire, 14 AWG, 19x27, 0.016 in., 0.107 in., -55 degC, Green PVC | Alpha Wire 7035 GR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$214.9100 / $238.7900 | RFQ |
DISTI #
7035-GR005
|
TME | Wire, HookUp Wire, stranded, Cu, 14AWG, PVC, green, 300V, 30.5m Min Qty: 1 | 2 |
|
$98.4600 | Buy Now |
DISTI #
3248820
|
Farnell | HOOK-UP WIRE, 2.07MM2, 30M, GREEN RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 0 |
|
$111.4429 | Buy Now |
Part Details for 7035 GR005
7035 GR005 CAD Models
7035 GR005 Part Data Attributes
|
7035 GR005
Alpha Wire
Buy Now
|
Compare Parts:
7035 GR005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |