Part Details for 7035 RD005 by Alpha Wire
Overview of 7035 RD005 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7035 RD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9164
|
Newark | Hook-Up Wire, 14Awg, Red, 30.5M, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:14Awg, Conductor Area Csa:1.954Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 7035 RD005 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 2 |
|
$233.6200 / $236.0000 | Buy Now |
DISTI #
7035RD005-ND
|
DigiKey | HOOK-UP STRND 14AWG RED 100' Min Qty: 1 Lead time: 32 Weeks Container: Spool |
11 In Stock |
|
$168.8191 / $264.9200 | Buy Now |
DISTI #
602-7035-100-03
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 2 |
|
$174.4300 / $226.6400 | Buy Now |
DISTI #
71186113
|
RS | Hook-Up Wire, 14 AWG, 19x27, 0.016 in., 0.107 in., -55 degC, Red | Alpha Wire 7035 RD005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$206.2400 / $226.6400 | RFQ |
DISTI #
7035-RD005
|
TME | Wire, HookUp Wire, stranded, Cu, 14AWG, PVC, red, 300V, 30.5m, 100ft Min Qty: 1 | 0 |
|
$98.4600 | RFQ |
Part Details for 7035 RD005
7035 RD005 CAD Models
7035 RD005 Part Data Attributes
|
7035 RD005
Alpha Wire
Buy Now
|
Compare Parts:
7035 RD005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |