Part Details for 7035 YG005 by Alpha Wire
Overview of 7035 YG005 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7035 YG005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X6199
|
Newark | Hook Up, 14Awg, Pvc, 100Ft, Jacket Material:Pvc, Jacket Color:Yellow, Green, Wire Gauge:14Awg, Conductor Area Csa:2.07Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30M, Operating Temperature Max:80°C, Voltage Rating:1Kv Rohs Compliant: Yes |Alpha Wire 7035 YG005 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 1 |
|
$233.6200 / $236.0000 | Buy Now |
DISTI #
A7035YG-100-ND
|
DigiKey | HOOK-UP STRND 14AWG YLW/GRN 100' Min Qty: 1 Lead time: 32 Weeks Container: Spool | Temporarily Out of Stock |
|
$168.8191 / $264.9200 | Buy Now |
DISTI #
602-7035-100-29
|
Mouser Electronics | Hook-up Wire 7035 YELLOW/GREEN 100FT RoHS: Compliant | 2 |
|
$203.8800 / $212.8500 | Buy Now |
DISTI #
71360336
|
RS | Hook-Up Wire, Insulation PVC, 14 AWG, 100.00 ft, Hook up Wire Series | Alpha Wire 7035 YG005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$242.2100 / $275.2400 | RFQ |
DISTI #
7035-YG005
|
TME | Wire, HookUp Wire, stranded, Cu, 14AWG, PVC, yellow-green, 300V Min Qty: 1 | 1 |
|
$98.4600 | Buy Now |
DISTI #
3248825
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$138.4087 | Buy Now |
Part Details for 7035 YG005
7035 YG005 CAD Models
7035 YG005 Part Data Attributes
|
7035 YG005
Alpha Wire
Buy Now
|
Compare Parts:
7035 YG005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |