Part Details for 7035 by Pomona Electronics
Overview of 7035 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23J7877
|
Newark | Rf/Coaxial, Bnc Plug, Straight, 50 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg55A, Rg142, Rg142A, Rg223, Rg400, Contact Material:Brassrohs Compliant: Yes |Pomona 7035 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9900 | Buy Now |
DISTI #
501-7035-ND
|
DigiKey | CRIMP 55A 142 142A 223 400 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
25 In Stock |
|
$7.6400 | Buy Now |
DISTI #
70197241
|
RS | Connector 50 Ohms RG-55A RG-142 RG-142A RG-223 & RG-400 BNC Gold Male | Pomona Electronics 7035 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 |
|
$7.6500 / $9.1700 | Buy Now |
|
Onlinecomponents.com | Hook-Up Wire, 14 AWG, 19x27, 0.016 in., 0.107 in., -55 degC, Red | Alpha Wire 7035 RD005 | 0 |
|
$7.9100 / $8.9900 | Buy Now |
DISTI #
35044.1
|
TestEquity LLC | Pomona 7035 Crimp, 55A, 142, 142A, 223, 400 | 0 |
|
$8.9900 | Buy Now |
Part Details for 7035
7035 CAD Models
7035 Part Data Attributes
|
7035
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
7035
Pomona Electronics
RF BNC Connector, Male, Cable Mount, Crimp Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | APPLICABLE CABLES: RG 55A; RG 142; RG 142A; RG 223; RG 400, CAPTIVE CENTER CONTACT | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.3 |