Part Details for 703W-00/02 by Qualtek Electronics Corporation
Overview of 703W-00/02 by Qualtek Electronics Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 703W-00/02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B8311
|
Newark | Power Entry, Rcpt, 15A, 250Vac, Solder, Iec Connector Type:Iec C14 Inlet, Current Rating:15A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Product Range:703W Series Rohs Compliant: Yes |Qualtek Electronics 703W-00/02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 230 |
|
$1.0700 / $1.4100 | Buy Now |
DISTI #
Q210-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PNL SLDR Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
7686 In Stock |
|
$0.5887 / $1.1800 | Buy Now |
DISTI #
562-703W-00/02
|
Mouser Electronics | AC Power Entry Modules Screw Mnt Solder RoHS: Compliant | 2605 |
|
$0.5770 / $1.1800 | Buy Now |
DISTI #
70133355
|
RS | IEC Plug, 15 A/250 VAC, Solder Terminal, Screw Mount, 703W Series | Qualtek Electronics Corp. 703W-00/02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 1341 |
|
$0.5000 | Buy Now |
DISTI #
QTK703W-00/02
|
Heilind Electronics | Americas - 24312 in Stock |
|
$0.7685 / $1.0375 | Buy Now | |
|
Onlinecomponents.com | Power entry connector/receptacle - Connector type male blades IEC 320-C14 - Panel Mount - Flange - Rectangular - 30.50mm x 22.50mm -Black – 10 A – 250 V – 03 Positions RoHS: Compliant |
1379 In Stock 5000 On Order 36519 Factory Stock |
|
$0.4853 / $0.8994 | Buy Now |
DISTI #
60872138
|
Verical | Conn IEC 60320 C14 Inlet RCP 3 POS ST Panel Mount 3 Terminal 1 Port Bulk Min Qty: 60 Package Multiple: 30 Date Code: 2017 | Americas - 1350 |
|
$0.6433 / $1.2429 | Buy Now |
|
Quest Components | 10/15A,250VAC, MALE, MAINS POWER CONNECTOR, SOLDER, RECEPTACLE | 1 |
|
$1.2150 | Buy Now |
|
Quest Components | 10/15A,250VAC, MALE, MAINS POWER CONNECTOR, SOLDER, RECEPTACLE | 872 |
|
$0.8400 / $2.4000 | Buy Now |
DISTI #
QTK703W-00/02
|
Interstate Connecting Components | 5673 |
|
$0.7685 / $1.0375 | Buy Now |
Part Details for 703W-00/02
703W-00/02 CAD Models
703W-00/02 Part Data Attributes:
|
703W-00/02
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
703W-00/02
Qualtek Electronics Corporation
Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: CSA, UL, VDE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |