Part Details for 704.120.0 by EAO AG
Overview of 704.120.0 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 704.120.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H5139
|
Newark | Keylock Switch Rohs Compliant: Yes |Eao 704.120.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.6100 / $62.1500 | Buy Now |
DISTI #
704.120.0-ND
|
DigiKey | CONFIG SW BODY KEYLOCK NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$49.5074 / $65.0500 | Buy Now |
DISTI #
123-704.120.0
|
Mouser Electronics | Switch Actuators KYLK ACT RND 45*#251 * RoHS: Compliant | 0 |
|
$49.2400 / $63.3900 | Order Now |
DISTI #
70292049
|
RS | Keylock Switch Actuator, Round,29mm,2 Position, Rest-MAINT(a),IP65,Aluminum Bezel | EAO 704.120.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 9 |
|
$50.7600 / $65.9300 | Buy Now |
DISTI #
704.120.0
|
TME | Switch: rotary with key, 22mm, Stabl.pos: 2, silver, none, IP65 Min Qty: 1 | 0 |
|
$47.6800 / $71.6800 | RFQ |
DISTI #
000000000000025625
|
Sager | Switch Actuators KYLK ACT RND 45*#251 * Min Qty: 1 | 23 |
|
$48.8400 / $60.1100 | Buy Now |