Part Details for 7044-12221-3360300 by Murrelektronik GmbH
Overview of 7044-12221-3360300 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7044-12221-3360300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7044-12221-3360300
|
TME | Connection lead, M12, PIN: 4, straight, 3m, plug, 32VAC, -40÷85°C Min Qty: 1 | 8 |
|
$21.5600 / $24.5400 | Buy Now |
Part Details for 7044-12221-3360300
7044-12221-3360300 CAD Models
7044-12221-3360300 Part Data Attributes:
|
7044-12221-3360300
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7044-12221-3360300
Murrelektronik GmbH
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |