Part Details for 7045 BK001 by Alpha Wire
Overview of 7045 BK001 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7045 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B8660
|
Newark | Wire, 16Awg, Xlpe, 1000Ft, Jacket Material:Xlpe, Jacket Color:Black, Wire Gauge:16Awg, Conductor Area Csa:1.326Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Operating Temperature Max:125°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 7045 BK001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,870.7900 / $2,143.9000 | Buy Now |
DISTI #
7045BK001-ND
|
DigiKey | HOOK-UP STRND 16AWG BLACK Min Qty: 1000 Lead time: 13 Weeks Container: Spool |
1000 In Stock |
|
$1.6974 | Buy Now |
DISTI #
602-7045-1000-02
|
Mouser Electronics | Hook-up Wire 16AWG 26/30 XLPE 1000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$1,998.4400 / $2,151.1300 | Order Now |
DISTI #
70135970
|
RS | Hook-Up Wire, 16 AWG, 26x30, 0.030 in., 0.122 in., -55 degC, Black | Alpha Wire 7045 BK001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$2,151.1300 | RFQ |
DISTI #
7045-BK001
|
TME | Wire, HookUp Wire, stranded, Cu, 16AWG, XLPE, black, 600V, 305m Min Qty: 1 | 0 |
|
$834.4800 / $1,072.9100 | RFQ |
Part Details for 7045 BK001
7045 BK001 CAD Models
7045 BK001 Part Data Attributes
|
7045 BK001
Alpha Wire
Buy Now
|
Compare Parts:
7045 BK001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |