Part Details for 7050 10M 16PF 20PPM by Silicon Storage Technology
Overview of 7050 10M 16PF 20PPM by Silicon Storage Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7050 10M 16PF 20PPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 10MHz 16pF ��20ppm ��30ppm SMD7050-4P Crystals ROHS | 978 |
|
$0.2398 / $0.4400 | Buy Now |
|
LCSC | 10MHz 16pF 20ppm 30ppm SMD7050-4P Crystals ROHS | 978 |
|
$0.2447 / $0.4490 | Buy Now |