Part Details for 7053 RD005 by Alpha Wire
Overview of 7053 RD005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7053 RD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9091
|
Newark | Hook Up Wire, 100Ft, 26Awg, Copper, Red, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:26Awg, Conductor Area Csa:0.142Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Product Range:-Rohs Compliant: Yes |Alpha Wire 7053 RD005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$52.4600 / $80.2000 | Buy Now |
DISTI #
7053RD005-ND
|
DigiKey | HOOK-UP STRND 26AWG RED 100' Min Qty: 1 Lead time: 32 Weeks Container: Spool |
20 In Stock |
|
$48.2750 / $69.9500 | Buy Now |
DISTI #
602-7053-100-03
|
Mouser Electronics | Hook-up Wire 26AWG 7/34 IRRPVC 100ft SPOOL RED RoHS: Compliant | 49 |
|
$48.2700 / $66.5500 | Buy Now |
DISTI #
70135156
|
RS | Hook-Up Wire, TC, 26 AWG, 7x34, Red PVC insulated, -55 to +80C, 150V | Alpha Wire 7053 RD005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 3 |
|
$60.5100 / $69.9500 | Buy Now |
DISTI #
51509795
|
Verical | Hook-up Wire 26AWG 30.48m 1.02mm Tinned Copper 150VAC Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1217 | Americas - 5 |
|
$87.3275 | Buy Now |
DISTI #
7053-RD005
|
TME | Wire, HookUp Wire, stranded, Cu, 26AWG, PVC, red, 150V, 30.5m, 100ft Min Qty: 1 | 5 |
|
$22.2900 / $31.8400 | Buy Now |
Part Details for 7053 RD005
7053 RD005 CAD Models
7053 RD005 Part Data Attributes
|
7053 RD005
Alpha Wire
Buy Now
|
Compare Parts:
7053 RD005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |