-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59H2649
|
Newark | Connector, Header, 8Pos, 1Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole Straight, Product Range:Sl 70543 Series Rohs Compliant: Yes |Molex 70543-0007 (Alternate Part Number: 800754353663 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 216 |
|
$1.0600 / $1.6100 | Buy Now |
DISTI #
05AC9741
|
Newark | Connector, Header, 8Pos, 1Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:8Contacts, Gender:Header, Product Range:Sl 70543 Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Molex 70543-0007 (Alternate Part Number: 800754353663 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6111 |
|
$1.0600 / $1.6100 | Buy Now |
DISTI #
0705430007
|
Avnet Americas | Conn Shrouded Header 8 POS 2.54mm Solder ST Through Hole Tube - Rail/Tube (Alt: 0705430007) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.6638 / $0.7760 | Buy Now |
DISTI #
59H2649
|
Avnet Americas | Conn Shrouded Header 8 POS 2.54mm Solder ST Through Hole Tube - Bulk (Alt: 59H2649) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 3 Days Container: Bulk | 216 Partner Stock |
|
$1.2200 / $1.8400 | Buy Now |
DISTI #
05AC9741
|
Avnet Americas | Conn Shrouded Header 8 POS 2.54mm Solder ST Through Hole Tube - Bulk (Alt: 05AC9741) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2200 / $1.8400 | Buy Now |
DISTI #
538-70543-0007
|
Mouser Electronics | Headers & Wire Housings VERTICAL HDR 8P single row RoHS: Compliant | 4202 |
|
$0.8330 / $1.4100 | Buy Now |
|
Bisco Industries | 157 |
|
$0.5000 | Buy Now | |
|
Onlinecomponents.com | Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole SL™ Tube RoHS: Compliant |
2390 Partner Stock |
|
$0.5940 / $0.7210 | Buy Now |
DISTI #
65759137
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube RoHS: Compliant Min Qty: 62 Package Multiple: 1 | Americas - 2038 |
|
$0.9600 / $1.0100 | Buy Now |
DISTI #
66757397
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube RoHS: Compliant Min Qty: 64 Package Multiple: 1 | Americas - 157 |
|
$0.9706 / $1.3038 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70543-0007
Molex
Buy Now
Datasheet
|
Compare Parts:
70543-0007
Molex
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | LATCHED | |
Body Breadth | 0.26 inch | |
Body Depth | 0.465 inch | |
Body Length | 0.9 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 70543-0007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70543-0007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
104363-7 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 70543-0007 vs 104363-7 |
MUSS100-08-C_E | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | Pancon Corporation | 70543-0007 vs MUSS100-08-C_E |
76382-308LF | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 70543-0007 vs 76382-308LF |
22-12-1082 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, Receptacle, | Molex | 70543-0007 vs 22-12-1082 |
1734827-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 70543-0007 vs 1734827-8 |
5-103639-7 | (5-103639-7) 08 MTE HDR SRST LATCH .100CL | TE Connectivity | 70543-0007 vs 5-103639-7 |
87232-8 | 08 MODII HDR SRRA UNSHRD .100 | TE Connectivity | 70543-0007 vs 87232-8 |
1775316-8 | HPI.,2.5MM PITCH,R/A,SMT TYPE,8POS | TE Connectivity | 70543-0007 vs 1775316-8 |
1775317-8 | HPI.,2.5MM PITCH,V/T,SMT TYPE,8 POS | TE Connectivity | 70543-0007 vs 1775317-8 |
PE-S-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking Mech, Receptacle | Singatron Enterprises Co | 70543-0007 vs PE-S-8 |