-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59H2651
|
Newark | Connector, Header, 10Pos, 1Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Straight, Product Range:Sl 70543 Series Rohs Compliant: Yes |Molex 70543-0009 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 708 |
|
$1.5300 / $1.8000 | Buy Now |
DISTI #
80AH0708
|
Newark | Cgrid Sl Srd Vhdr Sr 120 15 Sau 10Ckt Rohs Compliant: Yes |Molex 70543-0009 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7900 / $0.9240 | Buy Now |
DISTI #
0705430009
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0705430009) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 283418240 Factory Stock |
|
$0.7900 / $0.9235 | Buy Now |
DISTI #
59H2651
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: 59H2651) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 733 Partner Stock |
|
$1.6600 / $2.6400 | Buy Now |
DISTI #
538-705430009
|
Mouser Electronics | Headers & Wire Housings VERTICAL HDR 10P single row RoHS: Compliant | 7032 |
|
$1.0600 / $1.9000 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole SL™ Tube RoHS: Compliant |
1284 Partner Stock |
|
$0.8260 / $1.0900 | Buy Now |
DISTI #
77765375
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube RoHS: Compliant Min Qty: 60 Package Multiple: 1 | Americas - 1055 |
|
$1.5303 / $1.6032 | Buy Now |
DISTI #
74507807
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube RoHS: Compliant Min Qty: 43 Package Multiple: 1 | Americas - 912 |
|
$1.4000 / $1.4800 | Buy Now |
DISTI #
30605637
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 386 |
|
$1.0238 / $1.3750 | Buy Now |
DISTI #
16860186
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube RoHS: Compliant Min Qty: 43 Package Multiple: 1 | Americas - 372 |
|
$1.4000 / $1.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70543-0009
Molex
Buy Now
Datasheet
|
Compare Parts:
70543-0009
Molex
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | LATCHED | |
Body Breadth | 0.26 inch | |
Body Depth | 0.45 inch | |
Body Length | 1.1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 850VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 70543-0009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70543-0009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1734827-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 70543-0009 vs 1-1734827-0 |
1-87465-1 | 10 MODII HDR SRST UNSHRD .100 | TE Connectivity | 70543-0009 vs 1-87465-1 |
A1501WV-S-10P | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 70543-0009 vs A1501WV-S-10P |
6-1775444-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | TE Connectivity | 70543-0009 vs 6-1775444-0 |
HNC2-2.5P-10DS | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Hirose Electric Co Ltd | 70543-0009 vs HNC2-2.5P-10DS |
280374-3 | 10P AMPMODU II SHRD HDR, ST, 0.76AU | TE Connectivity | 70543-0009 vs 280374-3 |
68801011722 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle, ROHS COMPLIANT | Wurth Elektronik | 70543-0009 vs 68801011722 |
1-1775317-0 | HPI.,2.5MM PITCH,V/T,SMT TYPE,10 POS | TE Connectivity | 70543-0009 vs 1-1775317-0 |
76382-310LF | Dubox®, Crimp to Wire connector, 2.54mm (0.100in), Shrouded Header, Right Angle, Through Hole, Single Row, 10 positions | Amphenol Communications Solutions | 70543-0009 vs 76382-310LF |
5-104363-9 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 70543-0009 vs 5-104363-9 |