-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H7415
|
Newark | Connector, Header, 4Pos, 1Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Sl 70553 Series Rohs Compliant: Yes |Molex 70553-0038 (Alternate Part Number: 800753597433 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 389 |
|
$0.6590 / $1.2600 | Buy Now |
DISTI #
26AC8566
|
Newark | Cgrid Sl Srd Hdr 120 Ra Tin 4Ckt Rohs Compliant: Yes |Molex 70553-0038 (Alternate Part Number: 800753597433 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2008 |
|
$0.6590 / $1.2600 | Buy Now |
DISTI #
97C8890
|
Newark | Header Connector, pcb Mount, recept,4 Contacts, pin,0.1 Pitch, pc Tail Terminal, latch Rohs Compliant: Yes |Molex 70553-0038 (Alternate Part Number: 800753597433 Min Qty: 3360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6680 | Buy Now |
DISTI #
92AJ7751
|
Newark | Conn, R/A Header, 4Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Molex 70553-0038 (Alternate Part Number: 800753597433 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6870 / $1.1800 | Buy Now |
DISTI #
0705530038
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705530038) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 2008 |
|
$0.4000 | Buy Now |
DISTI #
538-70553-0038
|
Mouser Electronics | Headers & Wire Housings R/A HEADER 4 PIN SINGLE ROW TIN RoHS: Compliant | 3533 |
|
$0.4880 / $1.0700 | Buy Now |
DISTI #
MOL70553-0038.P
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.5306 / $0.6708 | Buy Now | |
|
Onlinecomponents.com | Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole SL™ Tube RoHS: Compliant |
389 Partner Stock |
|
$0.4029 / $0.5304 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 4 Contacts, Pin, 0.1 Pitch, PC Tail Terminal, Latch | 63 |
|
$0.5775 / $1.1550 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 4 Contacts, Pin, 0.1 Pitch, PC Tail Terminal, Latch | 3 |
|
$1.3045 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70553-0038
Molex
Buy Now
Datasheet
|
Compare Parts:
70553-0038
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | LATCHED | |
Body Breadth | 0.275 inch | |
Body Depth | 0.535 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 70553-0038. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70553-0038, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75168-113-04LF | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 04 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 70553-0038 vs 75168-113-04LF |
641126-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 70553-0038 vs 641126-4 |
TSW-204-24-STL-S | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 70553-0038 vs TSW-204-24-STL-S |
10021507-104TRLF | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT | Amphenol Communications Solutions | 70553-0038 vs 10021507-104TRLF |
75168-307-04LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 70553-0038 vs 75168-307-04LF |
75168-310-04LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 70553-0038 vs 75168-310-04LF |
75168-101-04LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 70553-0038 vs 75168-101-04LF |
22-28-4046 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 70553-0038 vs 22-28-4046 |
75168-307-04LF | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 04 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 70553-0038 vs 75168-307-04LF |
ZW-04-16-F-S-200-120-002 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | 70553-0038 vs ZW-04-16-F-S-200-120-002 |