Part Details for 705530008 by Molex
Overview of 705530008 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 705530008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL70553-0008
|
Interstate Connecting Components | CGRID SL SRD HDR 120 RA SR 15 U 9CKT | 530 |
|
$1.8084 / $2.1106 | Buy Now |
DISTI #
705530008
|
Avnet Abacus | Conn Shrouded Header HDR 9 POS 2.54mm Solder RA Thru-Hole Tube (Alt: 705530008) RoHS: Compliant Min Qty: 63 Package Multiple: 21 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
705530008
|
Avnet Abacus | Conn Shrouded Header HDR 9 POS 2.54mm Solder RA Thru-Hole Tube (Alt: 705530008) RoHS: Compliant Min Qty: 1680 Package Multiple: 840 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | - Cold-pressedTerminals ROHS | 21 |
|
$1.1048 / $1.7618 | Buy Now |