-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle, N
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC8568
|
Newark | Cgrid Sl Srd Hdr Ra 120 Tpg 15Au 2Ckt Rohs Compliant: Yes |Molex 70555-0036 (Alternate Part Number: 800753597174 Min Qty: 2440 Package Multiple: 1 Date Code: 0 Container: Bulk | 7218 |
|
$0.9520 | Buy Now |
DISTI #
94X3464
|
Newark | Wire-To-Board Connector, Right Angle, Sl 70555 Series, Through Hole, Header, 2, 2.54 Mm Rohs Compliant: Yes |Molex 70555-0036 (Alternate Part Number: 800753597174 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1932 |
|
$0.9520 / $1.4400 | Buy Now |
DISTI #
538-70555-0036
|
Mouser Electronics | Headers & Wire Housings R/A HDR TRI-PEG 2P low profile RoHS: Compliant | 2665 |
|
$0.6230 / $1.3500 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 2 POS 2.54mm Solder RA Thru-Hole SL™ Tube RoHS: Compliant |
88 Partner Stock |
|
$0.4320 / $0.7040 | Buy Now |
|
Bristol Electronics | 859 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 2 Contacts, Pin, 0.1 Pitch, PC Tail Terminal, Latch | 1845 |
|
$0.7915 / $2.2615 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 2 Contacts, Pin, 0.1 Pitch, PC Tail Terminal, Latch | 585 |
|
$0.9046 / $2.2615 | Buy Now |
DISTI #
70555-0036
|
TTI | Headers & Wire Housings R/A HDR TRI-PEG 2P low profile RoHS: Compliant pbFree: Pb-Free Min Qty: 61 Package Multiple: 61 Container: Tube |
Americas - 9577 In Stock |
|
$0.4140 / $0.5870 | Buy Now |
DISTI #
MOL70555-0036
|
Interstate Connecting Components | CGRID SL SRD HDR RA 120 TPG 15 | 1298 |
|
$0.4214 / $0.5327 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1165 |
|
$0.2500 / $0.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70555-0036
Molex
Buy Now
Datasheet
|
Compare Parts:
70555-0036
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle, N
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL | |
Board Mounting Option | PEG | |
Body Breadth | 0.275 inch | |
Body Depth | 0.535 inch | |
Body Length | 0.34 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 850VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |