Part Details for 7057 OR001 by Alpha Wire
Overview of 7057 OR001 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7057 OR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B8699
|
Newark | Hook Up Wire, 1000Ft 18Awg Copper Orange, Jacket Material:Pvc, Jacket Color:Orange, Wire Gauge:18Awg, Conductor Area Csa:0.9Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Drop Ship:Yesrohs Compliant: Yes |Alpha Wire 7057 OR001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$499.5900 | Buy Now |
DISTI #
7057OR001-ND
|
DigiKey | HOOK-UP STRND 18AWG ORANGE 1000' Min Qty: 1 Lead time: 32 Weeks Container: Spool |
4 In Stock |
|
$450.6840 / $610.1600 | Buy Now |
DISTI #
602-7057-1000-08
|
Mouser Electronics | Hook-up Wire 18AWG 7/26 IRRPVC 1000ft SPOOL ORANGE RoHS: Compliant | 1 |
|
$505.4400 / $563.3700 | Buy Now |
DISTI #
70135328
|
RS | Hook-Up Wire, TC, 18 AWG, 7x26, Orange PVC insulated, -55 to +80C, 150V | Alpha Wire 7057 OR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$614.8400 / $647.2000 | RFQ |
DISTI #
3244163
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$407.8393 | Buy Now |
Part Details for 7057 OR001
7057 OR001 CAD Models
7057 OR001 Part Data Attributes
|
7057 OR001
Alpha Wire
Buy Now
|
Compare Parts:
7057 OR001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |