Part Details for 705820015 by Wurth Elektronik
Overview of 705820015 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 705820015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ3229
|
Newark | Led Spacer, 4.5Mm, 1.5Mm, Pa 6.6, Black, Height:1.5Mm, External Diameter:4.5Mm, Spacer Material:Nylon 6.6 (Polyamide 6.6), Product Range:Wa-Sled Series Rohs Compliant: Yes |Wurth Elektronik 705820015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 610 |
|
$0.0800 | Buy Now |
DISTI #
732-11588-ND
|
DigiKey | WA-SLED NYLON 66 UL94 V-2 COLOUR Min Qty: 1 Lead time: 11 Weeks Container: Bag |
2227 In Stock |
|
$0.1090 / $0.2100 | Buy Now |
DISTI #
710-705820015
|
Mouser Electronics | LED Mounting Hardware WA-SLED Nylon 66 UL 1.5 mm Spacer LED RoHS: Compliant | 8381 |
|
$0.1090 / $0.2100 | Buy Now |
DISTI #
3757856
|
element14 Asia-Pacific | LED SPACER, 4.5MM, 1.5MM, PA 6.6, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 1483 |
|
$0.1706 / $0.4207 | Buy Now |
DISTI #
3757856
|
Farnell | LED SPACER, 4.5MM, 1.5MM, PA 6.6, BLACK RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 1483 |
|
$0.1633 | Buy Now |
Part Details for 705820015
705820015 CAD Models
705820015 Part Data Attributes
|
705820015
Wurth Elektronik
Buy Now
|
Compare Parts:
705820015
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |