Part Details for 705820040 by Wurth Elektronik
Overview of 705820040 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 705820040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ3234
|
Newark | Led Spacer, 4.5Mm, 4Mm, Pa 6.6, Black Rohs Compliant: Yes |Wurth Elektronik 705820040 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1300 / $0.2180 | Buy Now |
DISTI #
732-11593-ND
|
DigiKey | WA-SLED NYLON 66 UL94 V-2 COLOUR Min Qty: 1 Lead time: 11 Weeks Container: Bag |
4784 In Stock |
|
$0.1090 / $0.2100 | Buy Now |
DISTI #
710-705820040
|
Mouser Electronics | LED Mounting Hardware WA-SLED Nylon 66 UL 4 mm Spacer LED RoHS: Compliant | 11716 |
|
$0.1090 / $0.2100 | Buy Now |
DISTI #
3757862
|
element14 Asia-Pacific | LED SPACER, 4.5MM, 4MM, PA 6.6, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2096 / $0.5052 | Buy Now |
DISTI #
3757862
|
Farnell | LED SPACER, 4.5MM, 4MM, PA 6.6, BLACK RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$0.2537 / $0.3605 | Buy Now |
Part Details for 705820040
705820040 CAD Models
705820040 Part Data Attributes
|
705820040
Wurth Elektronik
Buy Now
|
Compare Parts:
705820040
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |