Part Details for 705820095 by Wurth Elektronik
Overview of 705820095 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 705820095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ3245
|
Newark | Led Spacer, 4.5Mm, 9.5Mm, Pa 6.6, Black Rohs Compliant: Yes |Wurth Elektronik 705820095 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$0.1390 / $0.2290 | Buy Now |
DISTI #
732-11604-ND
|
DigiKey | WA-SLED NYLON 66 UL94 V-2 COLOUR Min Qty: 1 Lead time: 11 Weeks Container: Bag |
715 In Stock |
|
$0.1180 / $0.2200 | Buy Now |
DISTI #
710-705820095
|
Mouser Electronics | LED Mounting Hardware WA-SLED Nylon 66 UL 9.5 mm Spacer LED RoHS: Compliant | 3430 |
|
$0.1180 / $0.2200 | Buy Now |
DISTI #
3757875
|
element14 Asia-Pacific | LED SPACER, 4.5MM, 9.5MM, PA 6.6, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 73 |
|
$0.1756 / $0.2667 | Buy Now |
DISTI #
3757875
|
Farnell | LED SPACER, 4.5MM, 9.5MM, PA 6.6, BLACK RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 73 |
|
$0.2195 / $0.3888 | Buy Now |
Part Details for 705820095
705820095 CAD Models
705820095 Part Data Attributes
|
705820095
Wurth Elektronik
Buy Now
|
Compare Parts:
705820095
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |