Part Details for 706284000000 by FINDER SpA
Overview of 706284000000 by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 706284000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0684
|
Newark | Phase Monitoring Relay, Dpdt, 400V, Panl, Product Range:70 Series, Contact Configuration:Dpdt, Contact Current:8A, Relay Mounting:Din Rail, Panel, Relay Terminals:Screw, Switching Voltage Max:400Vac, Supply Voltage Max:480Vac, Phase Rohs Compliant: Yes |Finder 706284000000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$64.2000 / $89.3600 | Buy Now |