Part Details for 70634-0038 by Molex
Overview of 70634-0038 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70634-0038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC9747
|
Newark | Connector, Header, 4Pos, 1Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:4Contacts, Gender:Header, Product Range:Sl 70634 Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Molex 70634-0038 (Alternate Part Number: 800753771659 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 756 |
|
$2.6400 / $3.8800 | Buy Now |
DISTI #
MOL15-91-2045
|
Interstate Connecting Components | SL SMT RA HDR 15 SAU 4CKT | 236798 On Order |
|
$1.2923 / $1.6337 | Buy Now |
Part Details for 70634-0038
70634-0038 CAD Models
70634-0038 Part Data Attributes:
|
70634-0038
Molex
Buy Now
Datasheet
|
Compare Parts:
70634-0038
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |