Part Details for 7068145 (ALTERNATE: 7068145) by RS Pro
Overview of 7068145 (ALTERNATE: 7068145) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7068145 (ALTERNATE: 7068145)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70647762
|
RS | Tape Measure Self Adhesive L: 4 (1.2m) W: 0.51" (13 mm) Powder Coated Steel | RS PRO 7068145 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 30 |
|
$4.2200 / $4.4700 | Buy Now |