Part Details for 707293 by HELUKABEL
Overview of 707293 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 707293
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TOPSERV119-707293
|
TME | Wire: servo drive, hybrid,TOPSERV®119, orange, stranded, Cu, PVC Min Qty: 1 | 0 |
|
$20.7800 / $29.6800 | RFQ |
Part Details for 707293
707293 CAD Models
707293 Part Data Attributes
|
707293
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
707293
HELUKABEL
Wire And Cable, 8 Conductor(s), 1000V, Power And Control Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | CABLE FOR ELECTRONICALLY CONTROLLED SERVO MOTORS | |
Approvals | CE; CSA; DESINA; DIN; EN; UL; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 4 mm2 | |
DIN Conformance | NO | |
Diameter | 15.5 mm | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 1000 V | |
Shielding | YES | |
Wire and Cable Name | POWER AND CONTROL CABLE |