Part Details for 707A.CF by IDEAL-TEK SA
Overview of 707A.CF by IDEAL-TEK SA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 707A.CF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC1499
|
Newark | Tweezer, Curve/Pointed, 115Mm, Tweezer Type:Component Positioning, Esd, Tweezer Tip Type/Style:Curve, Pointed, Overall Length:115Mm, Tweezer Body Material:Polyamide 66 (Pa66), Carbon Fibre Reinforced, Tweezer Tip Material:Polyamiderohs Compliant: Yes |Ideal-Tek 707A.CF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 401 |
|
$4.4500 | Buy Now |
DISTI #
IDL-707A.CF
|
TME | Tweezers, Blade tip shape: sharp, Tweezers len: 115mm, ESD Min Qty: 1 | 60 |
|
$2.9100 / $4.5700 | Buy Now |
DISTI #
02L6869
|
Bürklin Elektronik | ESD plastic tweezers, uninsulated, antimagnetic, Carbon fiber, 115 mm, 707A.CF Min Qty: 1 | 122 |
|
$2.7991 / $4.0311 | Buy Now |