Part Details for 707A.DG by IDEAL-TEK SA
Overview of 707A.DG by IDEAL-TEK SA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 707A.DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC1500
|
Newark | Tweezer, Curve/Pointed, 115Mm, Tweezer Type:Component Positioning, Tweezer Tip Type/Style:Curve, Pointed, Overall Length:115Mm, Tweezer Body Material:Pom (Polyoxymethylene), Glass Fibre Reinforced, Tweezer Tip Material:Pom Rohs Compliant: Yes |Ideal-Tek 707A.DG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$4.4500 | Buy Now |
DISTI #
IDL-707A.DG
|
TME | Tweezers, Blade tip shape: sharp, Tweezers len: 115mm, ESD Min Qty: 1 | 73 |
|
$2.8900 / $4.5500 | Buy Now |