Part Details for 708-0500 by Deltron / DEM Manufacturing
Overview of 708-0500 by Deltron / DEM Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 708-0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K6187
|
Newark | Connector, Xlr, Jack, 5Pos, No. Of Contacts:5Contacts, Gender:Jack, Connector Mounting:Cable Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Metal Body, Product Range:-, Body Material:Zinc, Colour:Black Rohs Compliant: Yes |Deltron Components 708-0500 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7900 / $9.4700 | Buy Now |
DISTI #
164-7215
|
Mouser Electronics | XLR Connectors BLK/SILV CABLE 5C RoHS: Compliant | 0 |
|
$4.2200 / $5.7300 | Order Now |
DISTI #
708-0500
|
TME | Plug, XLR, female, PIN: 5, straight, for cable, soldering, 50V, 7.5A Min Qty: 1 | 78 |
|
$4.6300 / $6.6400 | Buy Now |