Part Details for 709.CF by IDEAL-TEK SA
Overview of 709.CF by IDEAL-TEK SA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 709.CF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC1504
|
Newark | Tweezer, Bent/Flat, 115Mm, Tweezer Type:Component Positioning, Esd, Tweezer Tip Type/Style:Bent, Flat, Overall Length:115Mm, Tweezer Body Material:Polyamide 66 (Pa66), Carbon Fibre Reinforced, Tweezer Tip Material:Polyamide 66 Rohs Compliant: Yes |Ideal-Tek 709.CF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$4.4500 | Buy Now |
DISTI #
IDL-709.CF
|
TME | Tweezers, non-magnetic,high rigidity, Tipwidth: 3.3mm, ESD Min Qty: 1 | 63 |
|
$3.2700 / $3.6800 | Buy Now |
DISTI #
02L6871
|
Bürklin Elektronik | ESD plastic tweezers, uninsulated, antimagnetic, Carbon fiber, 115 mm, 709.CF Min Qty: 1 | 3 |
|
$2.5716 / $3.6966 | Buy Now |
DISTI #
470-909
|
Techni-Tool, Inc. | Ideal-Tek 709.CF ESD Full Plastic Tweezers, Style 709, Carbon Fiber, Angled, Very Fine, Flat, 4.5" | 145 |
|
$4.3200 | Buy Now |
DISTI #
470-909
|
TestEquity LLC | Ideal-Tek 709.CF ESD Full Plastic Tweezers, Style 709, Carbon Fiber, Angled, Very Fine, Flat, 4.5" | 145 |
|
$4.3200 | Buy Now |