Part Details for 709176001422006 by Kyocera AVX Components
Overview of 709176001422006 by Kyocera AVX Components
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 709176001422006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R4524
|
Newark | Contact, Socket, 22Awg, Smt, Product Range:9176-400 Series, Contact Gender:Socket, Contact Termination Type:Surface Mount, For Use With:22 Awg Stranded Wire, Wire Size Awg Max:22Awg, Wire Size Awg Min:22Awg, Current Rating:6A Rohs Compliant: Yes |Avx Interconnect 709176001422006 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2504 |
|
$0.2050 / $0.2770 | Buy Now |
DISTI #
21T9016
|
Newark | Fye Industrial - Falcon/Tape/Reel Rohs Compliant: Yes |Avx Interconnect 709176001422006 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1250 / $0.1540 | Buy Now |
DISTI #
478-6141-1-ND
|
DigiKey | CONN SSL IDC CONTACT 22AWG SLDR Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
56488 In Stock |
|
$0.1061 / $0.3000 | Buy Now |
DISTI #
709176001422006
|
Avnet Americas | Contact SKT Solder RA SMD T/R - Tape and Reel (Alt: 709176001422006) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 998000 |
|
$0.0903 | Buy Now |
DISTI #
709176001422006
|
Avnet Americas | Contact SKT Solder RA SMD T/R - Tape and Reel (Alt: 709176001422006) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1436 | Buy Now |
DISTI #
581-709176001422006
|
Mouser Electronics | Headers & Wire Housings IDC Contact 22 AWG RoHS: Compliant | 15736 |
|
$0.1060 / $0.3000 | Buy Now |
DISTI #
V36:1790_10660648
|
Arrow Electronics | Contact SKT Solder RA SMD 22AWG T/R Automotive Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Date Code: 2401 | Americas - 34000 |
|
$0.0985 / $0.1180 | Buy Now |
DISTI #
E02:0323_02411674
|
Arrow Electronics | Contact SKT Solder RA SMD 22AWG T/R Automotive Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Date Code: 2411 | Europe - 6000 |
|
$0.1039 / $0.1243 | Buy Now |
DISTI #
P40:2555_18397786
|
Arrow Electronics | Contact SKT Solder RA SMD 22AWG T/R Automotive Min Qty: 1 Package Multiple: 1 Date Code: 1948 | Europe - 1010 |
|
$0.0944 / $0.2778 | Buy Now |
|
Future Electronics | 9176 Series 1 Position 22 AWG SMT Contact IDC Connector RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.1050 / $0.1130 | Buy Now |
Part Details for 709176001422006
709176001422006 CAD Models
709176001422006 Part Data Attributes:
|
709176001422006
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
709176001422006
Kyocera AVX Components
PCB Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |