Part Details for 709176001511006 by Kyocera AVX Components
Overview of 709176001511006 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 709176001511006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-6089-1-ND
|
DigiKey | CONN SSL IDC CONTACT 20AWG SLDR Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11335 In Stock |
|
$0.1061 / $0.3000 | Buy Now |
DISTI #
709176001511006
|
Avnet Americas | Contact PIN Solder ST SMD T/R - Tape and Reel (Alt: 709176001511006) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1436 | Buy Now |
DISTI #
581-709176001511006
|
Mouser Electronics | Headers & Wire Housings 1 WAY IDC CONTACT 20AWG STRANDED RoHS: Compliant | 30634 |
|
$0.1010 / $0.3000 | Buy Now |
|
Future Electronics | 9176 Series 1 Way 20 Gauge Stranded Discrete Wire IDC Contact RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 32000Reel |
|
$0.1050 / $0.1150 | Buy Now |
DISTI #
709176001511006
|
TTI | Headers & Wire Housings 1 WAY IDC CONTACT 20AWG STRANDED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0960 / $0.1140 | Buy Now |
DISTI #
709176001511006
|
Avnet Americas | Contact PIN Solder ST SMD T/R - Tape and Reel (Alt: 709176001511006) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1436 | Buy Now |
DISTI #
709176001511006
|
TME | Punch down block, Connector: IDC transition, 9176-500, ways: 1 Min Qty: 5 | 4070 |
|
$0.1170 / $0.2190 | Buy Now |
DISTI #
709176001511006
|
Avnet Americas | Contact PIN Solder ST SMD T/R - Tape and Reel (Alt: 709176001511006) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1436 | Buy Now |
DISTI #
709176001511006
|
Avnet Abacus | Contact PIN Solder ST SMD T/R (Alt: 709176001511006) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | 9176 Series 1 Way 20 Gauge Stranded Discrete Wire IDC Contact RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 20000 |
|
$0.1205 / $0.1291 | Buy Now |
Part Details for 709176001511006
709176001511006 CAD Models
709176001511006 Part Data Attributes
|
709176001511006
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
709176001511006
Kyocera AVX Components
PCB Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |