Part Details for 709441200 by Wurth Elektronik
Overview of 709441200 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 709441200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC5704
|
Newark | Pcb Spacer/Support, 7Mm, Nylon 6.6, Pcb Support Type:Round Reverse Lock-In Support, Pcb Support Material:Nylon 6.6 (Polyamide 6.6), Height:7Mm, External Width:8Mm, Product Range:Wa-Snfr Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 709441200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$0.1570 / $0.2390 | Buy Now |
DISTI #
732-12544-ND
|
DigiKey | SNAP-ON STOP SPACER REVERSE MOUN Min Qty: 1 Lead time: 11 Weeks Container: Bag |
894 In Stock |
|
$0.1440 / $0.2200 | Buy Now |
DISTI #
710-709441200
|
Mouser Electronics | Standoffs & Spacers WA-SNFR 7mm/3/4 RoHS: Compliant | 2467 |
|
$0.1440 / $0.2300 | Buy Now |
DISTI #
74021237
|
RS | Spacer, snap-in, reverse mount, PA66, natural, 7mm length, -30 to 85C, WA-SNFR | Wurth Elektronik 709441200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1370 | RFQ |