Part Details for 709623800 by Wurth Elektronik
Overview of 709623800 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 709623800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC5763
|
Newark | Pcb Spacer/Support, 27Mm, Nylon 6.6, Pcb Support Type:Dual Side Lock-In Support, Pcb Support Material:Nylon 6.6 (Polyamide 6.6), Height:27Mm, External Width:5Mm, Product Range:Wa-Snsn Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 709623800 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1820 / $0.2700 | Buy Now |
DISTI #
732-12603-ND
|
DigiKey | SNAP-ON SPACER, ARRESTING ON BOT Min Qty: 1 Lead time: 11 Weeks Container: Bag |
987 In Stock |
|
$0.1580 / $0.2600 | Buy Now |
DISTI #
710-709623800
|
Mouser Electronics | Standoffs & Spacers Snap-on 27 mm/4/4 WA-SNSN RoHS: Compliant | 964 |
|
$0.1580 / $0.2600 | Buy Now |
DISTI #
2987618
|
element14 Asia-Pacific | PCB SPACER/SUPPORT, 27MM, NYLON 6.6 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2657 / $0.2805 | Buy Now |
DISTI #
2987618
|
Farnell | PCB SPACER/SUPPORT, 27MM, NYLON 6.6 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$0.2615 / $0.2741 | Buy Now |