Part Details for 70T653MS12BCGI8 by Integrated Device Technology Inc
Overview of 70T653MS12BCGI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 70T653MS12BCGI8
70T653MS12BCGI8 CAD Models
70T653MS12BCGI8 Part Data Attributes
|
70T653MS12BCGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70T653MS12BCGI8
Integrated Device Technology Inc
Dual-Port SRAM, 512KX36, 12ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, GREEN, BGA-256
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | LBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 2.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for 70T653MS12BCGI8
This table gives cross-reference parts and alternative options found for 70T653MS12BCGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70T653MS12BCGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70T653MS12BC | 512K x 36 Async, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA90/Tray | Renesas Electronics Corporation | 70T653MS12BCGI8 vs 70T653MS12BC |
70T653MS12BCI8 | 512K x 36 Async, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA0/Reel | Renesas Electronics Corporation | 70T653MS12BCGI8 vs 70T653MS12BCI8 |
70T653MS12BC8 | CABGA-256, Reel | Integrated Device Technology Inc | 70T653MS12BCGI8 vs 70T653MS12BC8 |
70T653MS12BCGI | CABGA-256, Tray | Integrated Device Technology Inc | 70T653MS12BCGI8 vs 70T653MS12BCGI |
IDT70T653MS12BC | Dual-Port SRAM, 512KX36, 12ns, CMOS, PBGA256, BGA-256 | Integrated Device Technology Inc | 70T653MS12BCGI8 vs IDT70T653MS12BC |
IDT70T653MS12BCI8 | Dual-Port SRAM, 512KX36, 12ns, CMOS, PBGA256, BGA-256 | Integrated Device Technology Inc | 70T653MS12BCGI8 vs IDT70T653MS12BCI8 |
70T653MS12BCI | CABGA-256, Tray | Integrated Device Technology Inc | 70T653MS12BCGI8 vs 70T653MS12BCI |
70T653MS12BC8 | 512K x 36 Async, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA0/Reel | Renesas Electronics Corporation | 70T653MS12BCGI8 vs 70T653MS12BC8 |
IDT70T653MS12BCGI | Dual-Port SRAM, 512KX36, 12ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, GREEN, BGA-256 | Integrated Device Technology Inc | 70T653MS12BCGI8 vs IDT70T653MS12BCGI |
IDT70T653MS12BC8 | Dual-Port SRAM, 512KX36, 12ns, CMOS, PBGA256, BGA-256 | Integrated Device Technology Inc | 70T653MS12BCGI8 vs IDT70T653MS12BC8 |