Part Details for 70V18L20PFGI by Integrated Device Technology Inc
Overview of 70V18L20PFGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 70V18L20PFGI
70V18L20PFGI CAD Models
70V18L20PFGI Part Data Attributes:
|
70V18L20PFGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70V18L20PFGI
Integrated Device Technology Inc
Dual-Port SRAM, 64KX9, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | S-PQFP-G100 | |
Memory Density | 589824 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX9 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for 70V18L20PFGI
This table gives cross-reference parts and alternative options found for 70V18L20PFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V18L20PFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70V18L20PFI8 | TQFP-100, Reel | Integrated Device Technology Inc | 70V18L20PFGI vs 70V18L20PFI8 |
IDT70V18L20PF9 | Dual-Port SRAM, 64KX9, 20ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 70V18L20PFGI vs IDT70V18L20PF9 |
70V18L20PF | TQFP-100, Tray | Integrated Device Technology Inc | 70V18L20PFGI vs 70V18L20PF |
CY7C018V-20AC | Dual-Port SRAM, 64KX9, 20ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | 70V18L20PFGI vs CY7C018V-20AC |
IDT70V18L20PFI | Dual-Port SRAM, 64KX9, 20ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 70V18L20PFGI vs IDT70V18L20PFI |
IDT70V18L20PFG | Dual-Port SRAM, 64KX9, 20ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 70V18L20PFGI vs IDT70V18L20PFG |
IDT70V18L20PFI8 | Dual-Port SRAM, 64KX9, 20ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | 70V18L20PFGI vs IDT70V18L20PFI8 |
CY7C018V-20AI | Dual-Port SRAM, 64KX9, 20ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | 70V18L20PFGI vs CY7C018V-20AI |
70V18L20PFG8 | Dual-Port SRAM, 64KX9, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | 70V18L20PFGI vs 70V18L20PFG8 |
70V18L20PFG | Dual-Port SRAM, 64KX9, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | 70V18L20PFGI vs 70V18L20PFG |