Part Details for 70A3-08-04-1-C-SE by TE Connectivity
Overview of 70A3-08-04-1-C-SE by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70A3-08-04-1-C-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-70A3-08-04-1-C-SE-ND
|
DigiKey | 70A3-08-04-1-C-SE Min Qty: 25 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$159.3764 | Buy Now |
DISTI #
571-70A3-08-04-1-CSE
|
Mouser Electronics | Circular MIL Spec Backshells 70A3-08-04-1-C-SE RoHS: Compliant | 0 |
|
$158.1700 / $159.3700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$144.2600 / $357.4900 | Buy Now | |
|
Master Electronics | 0 |
|
$144.2600 / $357.4900 | Buy Now |
Part Details for 70A3-08-04-1-C-SE
70A3-08-04-1-C-SE CAD Models
70A3-08-04-1-C-SE Part Data Attributes
|
70A3-08-04-1-C-SE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
70A3-08-04-1-C-SE
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 08 | |
Wire Size-Max |