Part Details for 70A3-16-10-1-B-SE by TE Connectivity
Overview of 70A3-16-10-1-B-SE by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70A3-16-10-1-B-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ7000
|
Newark | Braid Tail Swept Elbow Backshell/15.87Mm, Connector Shell Size:16, Cable Diameter Max:15.87Mm, Strain Relief Material:Aluminum, Product Range:70A3-Se Series Rohs Compliant: No |Polamco Te Connectivity 70A3-16-10-1-B-SE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$185.5500 / $208.0800 | Buy Now |
DISTI #
844-70A3-16-10-1-B-SE-ND
|
DigiKey | 70A3-16-10-1-B-SE Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$179.3660 | Buy Now |
DISTI #
571-70A3-16-10-1-BSE
|
Mouser Electronics | Circular MIL Spec Backshells 70A3-16-10-1-B-SE RoHS: Not Compliant | 0 |
|
$179.3600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$162.3500 / $402.3200 | Buy Now | |
DISTI #
3922631
|
element14 Asia-Pacific | BRAID TAIL SWEPT ELBOW BACKSHELL/15.87MM RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$187.8725 / $189.2970 | Buy Now |
DISTI #
3922631
|
Farnell | BRAID TAIL SWEPT ELBOW BACKSHELL/15.87MM RoHS: Not Compliant Min Qty: 1 Lead time: 32 Weeks, 0 Days Container: Each | 0 |
|
$198.7178 / $222.8578 | Buy Now |
|
Master Electronics | 0 |
|
$162.3500 / $402.3200 | Buy Now |
Part Details for 70A3-16-10-1-B-SE
70A3-16-10-1-B-SE CAD Models
70A3-16-10-1-B-SE Part Data Attributes:
|
70A3-16-10-1-B-SE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
70A3-16-10-1-B-SE
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 | |
Wire Size-Max |