Part Details for 70G-1/2A by Eaton Bussmann
Overview of 70G-1/2A by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70G-1/2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B6805
|
Newark | Fuse, Alarm Indicating, 500Ma, Alarm Indicating Fuse Type:Striker Pin, Fuse Current:500Ma, Product Range:70 Series, Voltage Rating Vac:125Vac, Voltage Rating Vdc:300Vdc, Blow Characteristic:Fast Acting, Fuse Body Material:Fibre Rohs Compliant: No |Eaton Bussmann 70G-1/2A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.4800 / $60.1800 | Buy Now |
DISTI #
29AC0871
|
Newark | At&t Columbus Fuse Rohs Compliant: No |Eaton Bussmann 70G-1/2A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6800 / $29.9500 | Buy Now |
DISTI #
70G-1/2A-ND
|
DigiKey | FUSE CRTRDGE 500MA 125VAC/300VDC Min Qty: 5 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.0540 | Buy Now |
DISTI #
71390488
|
RS | AT&T COLUMBUS FUSE | Bussmann by Eaton 70G-1/2A RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$55.5000 | RFQ |
|
Quest Components | ELECTRIC FUSE, 0.5A, 125VAC, 300VDC, 1000A (IR), INLINE/HOLDER | 544 |
|
$31.5000 / $42.0000 | Buy Now |
DISTI #
000000000000088647
|
Sager | Specialty Fuses 125VAC/300VDC .5A Indicating w/Holder | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 39 |
|
$25.0000 / $38.4600 | Buy Now |