Part Details for 70H1-15-08-1-B by TE Connectivity
Overview of 70H1-15-08-1-B by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70H1-15-08-1-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0633
|
Newark | 70H1-15-08-1-B |Amp Te Connectivity 70H1-15-08-1-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.1000 / $95.7000 | Buy Now |
DISTI #
2266-70H1-15-08-1-B-ND
|
DigiKey | 70H1-15-08-1-B Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$76.6600 / $79.5900 | Buy Now |
DISTI #
844-70H1-15-08-1-B-ND
|
DigiKey | 70H1-15-08-1-B Min Qty: 40 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.3882 | Buy Now |
DISTI #
70H1-15-08-1-B
|
Avnet Americas | Braid Tail Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 15 Straight Aluminum Alloy - Bulk (Alt: 70H1-15-08-1-B) Min Qty: 40 Package Multiple: 20 Lead time: 34 Weeks, 1 Days Container: Bulk | 0 |
|
$61.5488 / $74.0672 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 40 Package Multiple: 20 Container: Box | 0Box |
|
$66.8800 | Buy Now |
DISTI #
RYC70H1-15-08-1-B
|
Heilind Electronics | Americas - 0 in Stock |
|
$48.6567 / $77.8508 | Buy Now | |
|
Onlinecomponents.com | 70H1-15-08-1-B |
11 Partner Stock |
|
$66.7000 / $147.0500 | Buy Now |
|
Onlinecomponents.com | 70H1-15-08-1-B |
11 Partner Stock |
|
$68.3500 / $93.7100 | Buy Now |
DISTI #
70H1-15-08-1-B
|
Avnet Americas | Braid Tail Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 15 Straight Aluminum Alloy - Bulk (Alt: 70H1-15-08-1-B) Min Qty: 40 Package Multiple: 20 Lead time: 34 Weeks, 1 Days Container: Bulk | 0 |
|
$61.5488 / $74.0672 | Buy Now |
DISTI #
RYC70H1-15-08-1-B
|
Interstate Connecting Components | 0 |
|
$48.6567 / $77.8508 | Buy Now |
Part Details for 70H1-15-08-1-B
70H1-15-08-1-B CAD Models
70H1-15-08-1-B Part Data Attributes:
|
70H1-15-08-1-B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
70H1-15-08-1-B
TE Connectivity
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 34 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Shell Sizes | 15 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
Alternate Parts for 70H1-15-08-1-B
This table gives cross-reference parts and alternative options found for 70H1-15-08-1-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70H1-15-08-1-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
208M714-19B04 | ALUMINUM ALLOY, CADMIUM PLATED, CIRCULAR ADAPTER | TE Connectivity | 70H1-15-08-1-B vs 208M714-19B04 |
396654-000 | Circular Connector Adapter, Aluminum Alloy | TE Connectivity | 70H1-15-08-1-B vs 396654-000 |