Part Details for 70H1-23-06-1-B by TE Connectivity
Overview of 70H1-23-06-1-B by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70H1-23-06-1-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-70H1-23-06-1-B-ND
|
DigiKey | 70H1-23-06-1-B Min Qty: 36 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.5064 | Buy Now |
DISTI #
70H1-23-06-1-B
|
Avnet Americas | Braid Tail Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 23 Straight Aluminum Alloy - Bulk (Alt: 70H1-23-06-1-B) Min Qty: 36 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$67.3780 / $81.0820 | Buy Now |
DISTI #
RYC70H1-23-06-1-B
|
Heilind Electronics | 70H1-23-06-1-B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 70H1-23-06-1-B | 0 |
|
$70.8800 / $148.4600 | Buy Now |
DISTI #
70H1-23-06-1-B
|
Avnet Americas | Braid Tail Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 23 Straight Aluminum Alloy - Bulk (Alt: 70H1-23-06-1-B) Min Qty: 36 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$67.3780 / $81.0820 | Buy Now |
DISTI #
70H1-23-06-1-B
|
Avnet Americas | Braid Tail Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 23 Straight Aluminum Alloy - Bulk (Alt: 70H1-23-06-1-B) Min Qty: 36 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$67.3780 / $81.0820 | Buy Now |
DISTI #
RYC70H1-23-06-1-B
|
Interstate Connecting Components | 70H1-23-06-1-B | 0 |
|
Buy Now | |
|
Master Electronics | 70H1-23-06-1-B | 0 |
|
$70.8800 / $148.4600 | Buy Now |
Part Details for 70H1-23-06-1-B
70H1-23-06-1-B CAD Models
70H1-23-06-1-B Part Data Attributes
|
70H1-23-06-1-B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
70H1-23-06-1-B
TE Connectivity
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Shell Sizes | 23 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |