Part Details for 70H3-17-05-1-ZB by TE Connectivity
Overview of 70H3-17-05-1-ZB by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70H3-17-05-1-ZB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-70H3-17-05-1-ZB-ND
|
DigiKey | 70H3-17-05-1-ZB Min Qty: 25 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$126.9268 | Buy Now |
DISTI #
70H3-17-05-1-ZB
|
Avnet Americas | Braid Tail Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 17 Right Angle Aluminum Alloy - Bulk (Alt: 70H3-17-05-1-ZB) Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 0 |
|
$98.8604 / $118.9676 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$107.4200 | Buy Now |
DISTI #
RYC70H3-17-05-1-ZB
|
Heilind Electronics | 70H3-17-05-1-ZB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 70H3-17-05-1-ZB | 0 |
|
$102.6300 / $194.4900 | Buy Now |
DISTI #
70H3-17-05-1-ZB
|
Avnet Americas | Braid Tail Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 17 Right Angle Aluminum Alloy - Bulk (Alt: 70H3-17-05-1-ZB) Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 0 |
|
$98.8604 / $118.9676 | Buy Now |
DISTI #
70H3-17-05-1-ZB
|
Avnet Americas | Braid Tail Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 17 Right Angle Aluminum Alloy - Bulk (Alt: 70H3-17-05-1-ZB) Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 0 |
|
$98.8604 / $118.9676 | Buy Now |
DISTI #
RYC70H3-17-05-1-ZB
|
Interstate Connecting Components | 70H3-17-05-1-ZB | 0 |
|
Buy Now | |
|
Master Electronics | 70H3-17-05-1-ZB | 0 |
|
$102.6300 / $194.4900 | Buy Now |
Part Details for 70H3-17-05-1-ZB
70H3-17-05-1-ZB CAD Models
70H3-17-05-1-ZB Part Data Attributes
|
70H3-17-05-1-ZB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
70H3-17-05-1-ZB
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Shell Sizes | 17 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |